Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F252-E/SO

MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SOIC W Tube
Search Keywords: PIC18F252ESO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F252-E/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
ADC Resolution: 10 bit
Operating Temperature: -40 to 125 °C
Program Memory Size: 32 KB
Number of Programmable I/Os: 23
Program Memory Type: Flash
RAM Size: 1.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F252-E/SO RoHS compliant?
Yes, PIC18F252-E/SO is RoHS compliant.
What is the lead time for PIC18F252-E/SO?
The standard lead time for PIC18F252-E/SO is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
446 can ship
MOQ for out of Stock Qty:
21
20 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
21
$13.23
41
$10.16
61
$9.56
81 +
$9.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!