Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F2523-I/SP

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC18F2523ISP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F2523-I/SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
ADC Resolution: 12 bit
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Program Memory Size: 32 KB
Number of Programmable I/Os: 25
RAM Size: 1.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F2523-I/SP RoHS compliant?
Yes, PIC18F2523-I/SP is RoHS compliant.
What is the lead time for PIC18F2523-I/SP?
The standard lead time for PIC18F2523-I/SP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
15
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$7.24
30
$7.22
60
$7.17
105
$7.12
255
$7.08
510
$7.07
1,005 +
$7.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!