Available Replacements
Alternative Packaging
PIC18F2523T-I/SO PIC18F2523T-I/SO Microchip Technology
PIC18F2523T-I/SO

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F2523-I/SO

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
Search Keywords: PIC18F2523ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F2523-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
ADC Resolution: 12 bit
Number of Programmable I/Os: 25
Program Memory Type: Flash
Program Memory Size: 32 KB
Operating Temperature: -40 to 85 °C
RAM Size: 1.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is PIC18F2523-I/SO RoHS compliant?
Yes, PIC18F2523-I/SO is RoHS compliant.
What is the lead time for PIC18F2523-I/SO?
The standard lead time for PIC18F2523-I/SO is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 189
Can Ship immediately
Minimum Order Quantity:
27
Order Increment:
27
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$6.45
54
$6.40
108
$6.35
270
$6.32
513
$6.30
1,026
$6.29
2,511 +
$6.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!