- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F2523-E/ML
Microchip Technology
PIC18F2523-E/ML
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
Search Keywords: PIC18F2523EML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F2523-E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Program Memory Size:32 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:25
-
RAM Size:1.5 KB
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is PIC18F2523-E/ML RoHS compliant?
Yes, PIC18F2523-E/ML is RoHS compliant.
What is the lead time for PIC18F2523-E/ML?
The standard lead time for PIC18F2523-E/ML is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
61
can ship
MOQ for out of Stock Qty:
31
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
31
$11.75
61
$8.96
92
$8.31
122 +
$8.15
Click for Quote
Log in
to unlock special pricing