- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F2520-I/SP
Microchip Technology
PIC18F2520-I/SP
MCU 8-bit - Flash - PIC18 Family PIC18F25xx Series Microcontrollers - 40 MHz - 32 KB - 1.5 KB - 28 Pins.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F2520-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
15 -
RAM Size:1.5 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:32 KB
-
Number of Programmable I/Os:25
-
Program Memory Type:Flash