- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F2520-I/ML
PIC18F2520-I/ML
Microchip Technology
MCU 8-bit PIC RISC 32KB Flash 5V 28-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 32KB Flash 5V 28-Pin QFN EP Tube
Search Keywords: PIC18F2520IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F2520-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
RAM Size:1.5 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:25
-
Program Memory Size:32 KB
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
31
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$10.89
31
$9.90
61
$7.54
92
$7.00
122 +
$6.86
Click for Quote
Log in
to unlock special pricing