Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F2520-E/SO

MCU 8-bit PIC RISC 32KB Flash 5V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 32KB Flash 5V 28-Pin SOIC W Tube
Search Keywords: PIC18F2520ESO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F2520-E/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Program Memory Size:
    32 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 125 °C
  • RAM Size:
    1.5 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F2520-E/SO RoHS compliant?
Yes, PIC18F2520-E/SO is RoHS compliant.
What is the lead time for PIC18F2520-E/SO?
The standard lead time for PIC18F2520-E/SO is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 189
Ships today, if you order in
Manufacturer Stock:
348 can ship
Minimum Order Quantity:
27
Order Increment:
27
18 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$6.00
54
$5.92
108
$5.85
270
$5.75
513
$5.74
1,026
$5.72
2,511 +
$5.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!