- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F24K50-I/SS
Microchip Technology
PIC18F24K50-I/SS
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC18F24K50ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F24K50-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
Program Memory Type:Flash
-
Number of Programmable I/Os:36
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:16 KB
Product Guides
+
Frequently Asked Questions
Is PIC18F24K50-I/SS RoHS compliant?
Yes, PIC18F24K50-I/SS is RoHS compliant.
What is the lead time for PIC18F24K50-I/SS?
The standard lead time for PIC18F24K50-I/SS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Ships today, if you order in
Manufacturer Stock:
1,803
can ship
Minimum Order Quantity:
47
Order Increment:
47
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
47
$2.19
94
$2.16
282
$2.10
517
$2.09
1,034
$2.06
2,538
$2.05
5,029
$2.04
7,520 +
$2.03
Click for Quote
Log in
to unlock special pricing