- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F24K50-I/ML
PIC18F24K50-I/ML
Microchip Technology
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
Search Keywords: PIC18F24K50IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F24K50-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:16 KB
-
Number of Programmable I/Os:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
488
Can Ship immediately
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
61
Order Increment:
61
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
61
$2.26
122
$2.25
305
$2.21
549
$2.15
1,037
$2.14
2,501
$2.13
5,002
$2.12
7,503 +
$2.11
Click for Quote
Log in
to unlock special pricing