- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F24K42-I/SO
Microchip Technology
PIC18F24K42-I/SO
MCU 8-bit PIC RISC 16KB Flash 3.3V 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 16KB Flash 3.3V 28-Pin SOIC W Tube
Search Keywords: PIC18F24K42ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F24K42-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
27 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
RAM Size:1 KB
-
Number of Programmable I/Os:25
-
Program Memory Size:16 KB
Product Guides
+
Frequently Asked Questions
Is PIC18F24K42-I/SO RoHS compliant?
Yes, PIC18F24K42-I/SO is RoHS compliant.
What is the lead time for PIC18F24K42-I/SO?
The standard lead time for PIC18F24K42-I/SO is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
102
10 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
10
$2.50
25
$2.49
50
$2.48
102
$2.47
203
$1.87
304
$1.75
405 +
$1.71
Click for Quote
Log in
to unlock special pricing