- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F24K42-I/ML
Microchip Technology
PIC18F24K42-I/ML
MCU 8-bit PIC RISC 16KB Flash 3.3V 28-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 16KB Flash 3.3V 28-Pin QFN EP Tube
Search Keywords: PIC18F24K42IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F24K42-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:25
-
Program Memory Size:16 KB
-
RAM Size:1 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC18F24K42-I/ML RoHS compliant?
Yes, PIC18F24K42-I/ML is RoHS compliant.
What is the lead time for PIC18F24K42-I/ML?
The standard lead time for PIC18F24K42-I/ML is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
506
can ship
MOQ for out of Stock Qty:
122
Order Increment:
61
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
122
$2.30
244
$1.73
366
$1.61
488 +
$1.58
Click for Quote
Log in
to unlock special pricing