- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F24K42-E/SO
Microchip Technology
PIC18F24K42-E/SO
MCU 8-bit PIC RISC 16KB Flash 3.3V 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 16KB Flash 3.3V 28-Pin SOIC W Tube
Search Keywords: PIC18F24K42ESO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F24K42-E/SO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
27 |
| Number of Programmable I/Os: | 25 |
| Operating Temperature: | -40 to 125 °C |
| Program Memory Size: | 16 KB |
| Program Memory Type: | Flash |
| RAM Size: | 1 KB |
| ADC Resolution: | 12 bit |
Product Guides
+
Frequently Asked Questions
Is PIC18F24K42-E/SO RoHS compliant?
Yes, PIC18F24K42-E/SO is RoHS compliant.
What is the lead time for PIC18F24K42-E/SO?
The standard lead time for PIC18F24K42-E/SO is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
102
17 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
102
$2.59
203
$1.96
304
$1.83
405 +
$1.80
Click for Quote
Log in
to unlock special pricing