Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F24K42-E/ML

MCU 8-bit PIC RISC 16KB Flash 3.3V 28-Pin QFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 16KB Flash 3.3V 28-Pin QFN EP Tube
Search Keywords: PIC18F24K42EML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F24K42-E/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
Operating Temperature: -40 to 125 °C
ADC Resolution: 12 bit
Number of Programmable I/Os: 25
Program Memory Type: Flash
RAM Size: 1 KB
Program Memory Size: 16 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F24K42-E/ML RoHS compliant?
Yes, PIC18F24K42-E/ML is RoHS compliant.
What is the lead time for PIC18F24K42-E/ML?
The standard lead time for PIC18F24K42-E/ML is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,004 can ship
MOQ for out of Stock Qty:
107
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
107
$2.50
214
$1.89
321
$1.76
427 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!