- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F24K40-I/SS
Microchip Technology
PIC18F24K40-I/SS
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC18F24K40ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F24K40-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
Number of Programmable I/Os:25
-
Program Memory Size:16 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:1 KB
Product Guides
+
Frequently Asked Questions
Is PIC18F24K40-I/SS RoHS compliant?
Yes, PIC18F24K40-I/SS is RoHS compliant.
What is the lead time for PIC18F24K40-I/SS?
The standard lead time for PIC18F24K40-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,051
Ships today, if you order in
Manufacturer Stock:
2,830
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
130
5 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
25
$1.94
50
$1.93
100
$1.92
130
$1.91
259
$1.45
388
$1.36
517 +
$1.33
Click for Quote
Log in
to unlock special pricing