- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F24K40-E/SO
Microchip Technology
PIC18F24K40-E/SO
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 28-Pin SOIC W Tube
Search Keywords: PIC18F24K40ESO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F24K40-E/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Program Memory Size:16 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 125 °C
-
RAM Size:1 KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:25
Product Guides
+
Frequently Asked Questions
Is PIC18F24K40-E/SO RoHS compliant?
Yes, PIC18F24K40-E/SO is RoHS compliant.
What is the lead time for PIC18F24K40-E/SO?
The standard lead time for PIC18F24K40-E/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,010
can ship
MOQ for out of Stock Qty:
122
5 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
122
$2.10
243
$1.59
365
$1.48
486 +
$1.45
Click for Quote
Log in
to unlock special pricing