Image is representational - see mfr. specs

PIC18F24K40-E/MV

Microchip Technology

MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 28-Pin UQFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 28-Pin UQFN EP Tube
Search Keywords: PIC18F24K40EMV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F24K40-E/MV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Program Memory Size:
    16 KB
  • Operating Temperature:
    -40 to 125 °C
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    25
  • Program Memory Type:
    Flash
  • RAM Size:
    1 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,458 can ship
MOQ for out of Stock Qty:
137
4 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
137
$2.06
273
$1.56
410
$1.45
546 +
$1.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!