Available Replacements
대체 포장
PIC18F24K22-I/ML PIC18F24K22-I/ML Microchip Technology
PIC18F24K22-I/ML

Microchip Technology

In Stock: 0

Minimum Order: 77

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F24K22T-I/ML

The PIC18F24K22T-I/ML is a low-power, high-performance 8-bit microcontroller with 16 KB of Flash memory and XLP technology.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The PIC18F24K22T-I/ML is a low-power, high-performance 8-bit microcontroller with 16 KB of Flash memory and XLP technology.
Search Keywords: PIC18F24K22TIML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F24K22T-I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1600
Program Memory Size: 16 KB
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 25
ADC Resolution: 10 bit
RAM Size: 768 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F24K22T-I/ML RoHS compliant?
Yes, PIC18F24K22T-I/ML is RoHS compliant.
What is the lead time for PIC18F24K22T-I/ML?
The standard lead time for PIC18F24K22T-I/ML is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.80
250
$2.78
400
$2.77
800
$2.76
1,200
$2.75
1,600 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!