Available Replacements
Alternative Packaging
PIC18F24K22T-I/SS PIC18F24K22T-I/SS Microchip Technology
PIC18F24K22T-I/SS

Microchip Technology

In Stock: 2,100

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F24K22-I/SS

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2.3 V to 5.5 V - Pins: 28 - Package type: SSOP 28 – ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2.3 V to 5.5 V - Pins: 28 - Package type: SSOP 28 – Speed 64 MHz - Flash 16 kB – SRAM 768 Bytes – EEPROM 256 Bytes - I/O: 25 – A/D: 10 bit with 19 channels – 07 Timers – MSSP – 02
Search Keywords: PIC18F24K22ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F24K22-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Program Memory Size:
    16 KB
  • Number of Programmable I/Os:
    25
  • RAM Size:
    768 B
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F24K22-I/SS RoHS compliant?
Yes, PIC18F24K22-I/SS is RoHS compliant.
What is the lead time for PIC18F24K22-I/SS?
The standard lead time for PIC18F24K22-I/SS is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
253   can ship 10/22/26
Manufacturer Stock:
2,491 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
83
6 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.73
25
$2.42
50
$2.41
83
$2.31
165
$2.19
247
$2.17
329 +
$2.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!