- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F24K22-I/SP
Microchip Technology
PIC18F24K22-I/SP
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
Search Keywords: PIC18F24K22ISP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F24K22-I/SP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
15 |
| Program Memory Type: | Flash |
| Program Memory Size: | 16 KB |
| Number of Programmable I/Os: | 25 |
| ADC Resolution: | 10 bit |
| RAM Size: | 768 B |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is PIC18F24K22-I/SP RoHS compliant?
Yes, PIC18F24K22-I/SP is RoHS compliant.
What is the lead time for PIC18F24K22-I/SP?
The standard lead time for PIC18F24K22-I/SP is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Manufacturer Stock:
495
can ship
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
15
$3.06
60
$2.70
255
$2.52
510
$2.51
1,005
$2.50
2,505
$2.49
5,010
$2.48
7,500 +
$2.47
Click for Quote
Log in
to unlock special pricing