- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F24K20-I/SP
Microchip Technology
PIC18F24K20-I/SP
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube
Search Keywords: PIC18F24K20ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F24K20-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
RAM Size:768 B
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:25
-
Program Memory Size:16 KB
Product Guides
+
Frequently Asked Questions
Is PIC18F24K20-I/SP RoHS compliant?
Yes, PIC18F24K20-I/SP is RoHS compliant.
What is the lead time for PIC18F24K20-I/SP?
The standard lead time for PIC18F24K20-I/SP is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,436
can ship
MOQ for out of Stock Qty:
75
Order Increment:
15
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
75
$3.50
150
$2.62
225
$2.45
300 +
$2.40
Click for Quote
Log in
to unlock special pricing