Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F24K20-I/SO

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC18F24K20ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F24K20-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Number of Programmable I/Os:
    25
  • Program Memory Size:
    16 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    768 B
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F24K20-I/SO RoHS compliant?
Yes, PIC18F24K20-I/SO is RoHS compliant.
What is the lead time for PIC18F24K20-I/SO?
The standard lead time for PIC18F24K20-I/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,106
Can Ship immediately
Manufacturer Stock:
927 can ship
Minimum Order Quantity:
27
Order Increment:
27
5 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
27
$1.82
108
$1.74
270
$1.71
513
$1.69
1,026
$1.66
2,511
$1.65
5,022
$1.64
7,506 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!