- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F24J50-I/SS
Microchip Technology
PIC18F24J50-I/SS
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F24J50-I/SS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
47 |
| Program Memory Size: | 16 KB |
| Program Memory Type: | Flash |
| ADC Resolution: | 10 bit |
| RAM Size: | 3776 B |
| Operating Temperature: | -40 to 85 °C |