- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F24J50-I/SO
PIC18F24J50-I/SO
Microchip Technology
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC18F24J50ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F24J50-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Program Memory Type:Flash
-
Program Memory Size:16 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:N/A
-
ADC Resolution:10 bit
-
RAM Size:3776 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
54
Order Increment:
27
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$5.126
54
$4.660
108
$3.500
162
$3.260
216 +
$3.200
Click for Quote
Log in
to unlock special pricing