- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F24J50-I/ML
Microchip Technology
PIC18F24J50-I/ML
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube
Search Keywords: PIC18F24J50IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F24J50-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
61 -
RAM Size:3776 B
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:16 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:N/A
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC18F24J50-I/ML RoHS compliant?
Yes, PIC18F24J50-I/ML is RoHS compliant.
What is the lead time for PIC18F24J50-I/ML?
The standard lead time for PIC18F24J50-I/ML is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,170
Can Ship immediately
Minimum Order Quantity:
61
Order Increment:
61
36 Weeks
can ship
6/15/27
Price (USD)
Qty
Unit Price
61
$2.85
122
$2.79
305
$2.76
549
$2.71
1,037
$2.70
2,501
$2.69
5,002
$2.68
7,503 +
$2.67
Click for Quote
Log in
to unlock special pricing