- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F24J11-I/SS
Microchip Technology
PIC18F24J11-I/SS
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
Search Keywords: PIC18F24J11ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F24J11-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:N/A
-
RAM Size:3776 B
-
Program Memory Type:Flash
-
Program Memory Size:16 KB
Product Guides
+
Frequently Asked Questions
Is PIC18F24J11-I/SS RoHS compliant?
Yes, PIC18F24J11-I/SS is RoHS compliant.
What is the lead time for PIC18F24J11-I/SS?
The standard lead time for PIC18F24J11-I/SS is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
282
Can Ship immediately
Minimum Order Quantity:
47
Order Increment:
47
22 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
47
$2.37
94
$2.34
282
$2.28
517
$2.23
1,034
$2.22
2,538
$2.21
5,029
$2.20
7,520 +
$2.19
Click for Quote
Log in
to unlock special pricing