- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F24J11-I/SO
Microchip Technology
PIC18F24J11-I/SO
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC18F24J11ISO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F24J11-I/SO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
27 |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Type: | Flash |
| ADC Resolution: | 10 bit |
| Program Memory Size: | 16 KB |
| RAM Size: | 3776 B |
Product Guides
+
Frequently Asked Questions
Is PIC18F24J11-I/SO RoHS compliant?
Yes, PIC18F24J11-I/SO is RoHS compliant.
What is the lead time for PIC18F24J11-I/SO?
The standard lead time for PIC18F24J11-I/SO is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
986
can ship
MOQ for out of Stock Qty:
61
21 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
61
$4.14
122
$3.11
183
$2.90
243 +
$2.84
Click for Quote
Log in
to unlock special pricing