- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F24J11-I/ML
Microchip Technology
PIC18F24J11-I/ML
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube
Search Keywords: PIC18F24J11IML
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F24J11-I/ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
61 |
| ADC Resolution: | 10 bit |
| Program Memory Type: | Flash |
| Program Memory Size: | 16 KB |
| RAM Size: | 3776 B |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is PIC18F24J11-I/ML RoHS compliant?
Yes, PIC18F24J11-I/ML is RoHS compliant.
What is the lead time for PIC18F24J11-I/ML?
The standard lead time for PIC18F24J11-I/ML is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
305
Can Ship immediately
Minimum Order Quantity:
61
Order Increment:
61
25 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
61
$2.56
122
$2.51
305
$2.50
549
$2.44
1,037
$2.43
2,501
$2.42
5,002
$2.41
7,503 +
$2.40
Click for Quote
Log in
to unlock special pricing