- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F24J10-I/SP
Microchip Technology
PIC18F24J10-I/SP
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F24J10-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
15 -
ADC Resolution:10 bit
-
Number of Programmable I/Os:21
-
Program Memory Type:Flash
-
Program Memory Size:16 KB
-
RAM Size:1 KB
-
Operating Temperature:-40 to 85 °C