- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F248-I/SP
Microchip Technology
PIC18F248-I/SP
MCU 8-bit PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube
Search Keywords: PIC18F248ISP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F248-I/SP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
15 |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 16 KB |
| RAM Size: | 768 B |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 22 |
Product Guides
+
Frequently Asked Questions
Is PIC18F248-I/SP RoHS compliant?
Yes, PIC18F248-I/SP is RoHS compliant.
What is the lead time for PIC18F248-I/SP?
The standard lead time for PIC18F248-I/SP is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Manufacturer Stock:
368
can ship
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
15
$8.00
30
$7.98
60
$7.90
105
$7.80
255
$7.67
510
$7.65
1,005 +
$7.63
Click for Quote
Log in
to unlock special pricing