- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F248-I/SO
Microchip Technology
PIC18F248-I/SO
MCU 8-bit PIC RISC 16KB Flash 5V 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 16KB Flash 5V 28-Pin SOIC W Tube
Search Keywords: PIC18F248ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F248-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
27 -
RAM Size:768 B
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:16 KB
-
Number of Programmable I/Os:22
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC18F248-I/SO RoHS compliant?
Yes, PIC18F248-I/SO is RoHS compliant.
What is the lead time for PIC18F248-I/SO?
The standard lead time for PIC18F248-I/SO is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
621
Can Ship immediately
Minimum Order Quantity:
27
Order Increment:
27
7 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
27
$7.63
54
$7.54
108
$7.44
270
$7.32
513
$7.30
1,026
$7.28
2,511 +
$7.24
Click for Quote
Log in
to unlock special pricing