Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F2480-I/SO

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 5 V - Pins: 28 - Package type: SOIC 28– Speed 40 MH ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 5 V - Pins: 28 - Package type: SOIC 28– Speed 40 MHz - Flash 16 kB – SRAM 768 Bytes – EEPROM 256 Bytes - I/O: 25 – A/D: 10 bit with 8 channels – 04 Timers – MSSP – CCP – EUSART- I2
Search Keywords: PIC18F2480ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F2480-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    27
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    16 KB
  • Number of Programmable I/Os:
    22
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    768 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F2480-I/SO RoHS compliant?
Yes, PIC18F2480-I/SO is RoHS compliant.
What is the lead time for PIC18F2480-I/SO?
The standard lead time for PIC18F2480-I/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 729
Ships today, if you order in
Manufacturer Stock:
590 can ship
Minimum Order Quantity:
27
Order Increment:
27
5 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$7.15
54
$7.08
108
$7.03
270
$7.00
513
$6.98
1,026
$6.96
2,511 +
$6.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!