- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F2431-I/SP
Microchip Technology
PIC18F2431-I/SP
MCU 8-bit PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube
Search Keywords: PIC18F2431ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F2431-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Program Memory Size:16 KB
-
Number of Programmable I/Os:24
-
RAM Size:768 B
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC18F2431-I/SP RoHS compliant?
Yes, PIC18F2431-I/SP is RoHS compliant.
What is the lead time for PIC18F2431-I/SP?
The standard lead time for PIC18F2431-I/SP is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
Manufacturer Stock:
1,468
can ship
Minimum Order Quantity:
15
Order Increment:
15
4 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
15
$7.23
30
$6.96
60
$6.79
105
$6.63
255
$6.41
510
$6.39
1,005 +
$6.34
Click for Quote
Log in
to unlock special pricing