- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F2431-I/SO
Microchip Technology
PIC18F2431-I/SO
The PIC18F2431-I/SO is an enhanced Flash microcontroller featuring high-performance PWM, a 10-bit A/D converter, and nanoWatt ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F2431-I/SO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
27 |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 24 |
| Program Memory Size: | 16 KB |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 768 B |