Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F2423-I/SP

MCU 8-bit PIC18 PIC RISC 16KB EPROM 2.5V/3.3V/5V 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 16KB EPROM 2.5V/3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC18F2423ISP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F2423-I/SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
RAM Size: 768 B
Program Memory Size: 16 KB
Program Memory Type: EPROM
Operating Temperature: -40 to 85 °C
ADC Resolution: 12 bit
Number of Programmable I/Os: 22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F2423-I/SP RoHS compliant?
Yes, PIC18F2423-I/SP is RoHS compliant.
What is the lead time for PIC18F2423-I/SP?
The standard lead time for PIC18F2423-I/SP is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$5.79
30
$5.72
60
$5.61
105
$5.58
255
$5.45
510
$5.43
1,005
$5.42
2,505 +
$5.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!