Available Replacements
Alternative Packaging
PIC18F2423T-I/SO PIC18F2423T-I/SO Microchip Technology
PIC18F2423T-I/SO

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F2423-I/SO

MCU 8-bit PIC18 PIC RISC 16KB EPROM 2.5V/3.3V/5V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 16KB EPROM 2.5V/3.3V/5V 28-Pin SOIC W Tube
Search Keywords: PIC18F2423ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F2423-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
ADC Resolution: 12 bit
Operating Temperature: -40 to 85 °C
Program Memory Type: EPROM
Program Memory Size: 16 KB
Number of Programmable I/Os: 22
RAM Size: 768 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F2423-I/SO RoHS compliant?
Yes, PIC18F2423-I/SO is RoHS compliant.
What is the lead time for PIC18F2423-I/SO?
The standard lead time for PIC18F2423-I/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 702
Can Ship immediately
Manufacturer Stock:
2,574 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
34
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.69
10
$5.45
25
$5.43
34
$5.42
68
$5.37
102
$5.33
135 +
$5.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!