Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F2420-I/ML

MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin QFN EP Tube
Search Keywords: PIC18F2420IML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F2420-I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
ADC Resolution: 10 bit
RAM Size: 768 B
Program Memory Type: Flash
Number of Programmable I/Os: 25
Program Memory Size: 16 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is PIC18F2420-I/ML RoHS compliant?
Yes, PIC18F2420-I/ML is RoHS compliant.
What is the lead time for PIC18F2420-I/ML?
The standard lead time for PIC18F2420-I/ML is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 122
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.22
25
$5.01
61
$4.91
122
$4.88
305
$4.77
549
$4.76
1,037
$4.75
2,501 +
$4.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!