Image is representational - see mfr. specs

PIC18F23K22-I/SO

Microchip Technology

MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC18F23K22ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F23K22-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    25
  • Program Memory Size:
    8 KB
  • RAM Size:
    512 B
  • ADC Resolution:
    10 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 756
Ships today, if you order in
Manufacturer Stock:
9 can ship
Minimum Order Quantity:
27
Order Increment:
27
5 Weeks can ship 6/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
27
$1.87
108
$1.79
270
$1.76
513
$1.74
1,026
$1.71
2,511
$1.70
5,022
$1.69
7,506 +
$1.68
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
400

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!