- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F23K22-I/MV
Microchip Technology
PIC18F23K22-I/MV
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 28-Pin UQFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 28-Pin UQFN EP Tube
Search Keywords: PIC18F23K22IMV
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F23K22-I/MV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
91 |
| Program Memory Type: | Flash |
| RAM Size: | 512 B |
| Program Memory Size: | 8 KB |
| ADC Resolution: | 10 bit |
| Number of Programmable I/Os: | 25 |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is PIC18F23K22-I/MV RoHS compliant?
Yes, PIC18F23K22-I/MV is RoHS compliant.
What is the lead time for PIC18F23K22-I/MV?
The standard lead time for PIC18F23K22-I/MV is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
337
Can Ship immediately
Manufacturer Stock:
992
can ship
MOQ for In Stock Qty:
91
MOQ for out of Stock Qty:
91
Order Increment:
91
12 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
91
$3.30
182
$2.48
273
$2.31
364 +
$2.26
Click for Quote
Log in
to unlock special pricing