- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F23K22-I/ML
Microchip Technology
PIC18F23K22-I/ML
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN EP Tube
Search Keywords: PIC18F23K22IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F23K22-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Program Memory Type:Flash
-
RAM Size:512 B
-
Program Memory Size:8 KB
-
Number of Programmable I/Os:25
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC18F23K22-I/ML RoHS compliant?
Yes, PIC18F23K22-I/ML is RoHS compliant.
What is the lead time for PIC18F23K22-I/ML?
The standard lead time for PIC18F23K22-I/ML is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,586
can ship
MOQ for out of Stock Qty:
77
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
77
$3.26
153
$2.47
229
$2.31
305 +
$2.26
Click for Quote
Log in
to unlock special pricing