Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F23K20-I/SS

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 3.6 V - Pins: 28 - Package type: SSOP 28– ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 3.6 V - Pins: 28 - Package type: SSOP 28– Speed 64 MHz - Flash 8 kB – SRAM 512 Bytes – EEPROM 256 Bytes - I/O: 25 – A/D: 10 bit with 11 channels – 04 Timers – MSSP – CCP –
Search Keywords: PIC18F23K20ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F23K20-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
RAM Size: 512 B
Program Memory Size: 8 KB
Number of Programmable I/Os: 25
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F23K20-I/SS RoHS compliant?
Yes, PIC18F23K20-I/SS is RoHS compliant.
What is the lead time for PIC18F23K20-I/SS?
The standard lead time for PIC18F23K20-I/SS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately Buy all 32 in-stock or the regular minimum order quantity of 47
Stock lot only:
32
MOQ for In Stock Qty:
47
MOQ for out of Stock Qty:
94
Order Increment:
47
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.091
47
$2.810
94
$2.800
188
$2.100
282
$1.960
376 +
$1.920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!