Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F23K20-I/SO

MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SOIC W Tube
Search Keywords: PIC18F23K20ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F23K20-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Number of Programmable I/Os: 25
Program Memory Type: Flash
Program Memory Size: 8 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F23K20-I/SO RoHS compliant?
Yes, PIC18F23K20-I/SO is RoHS compliant.
What is the lead time for PIC18F23K20-I/SO?
The standard lead time for PIC18F23K20-I/SO is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 378
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
88
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.87
25
$2.86
50
$2.85
88
$2.84
176
$2.14
264
$2.00
351 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!