Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F2331-I/SP

MCU 8-bit PIC RISC 8KB Flash 5V 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 8KB Flash 5V 28-Pin SPDIP Tube
Search Keywords: PIC18F2331ISP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F2331-I/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    8 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    24
  • RAM Size:
    768 B
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F2331-I/SP RoHS compliant?
Yes, PIC18F2331-I/SP is RoHS compliant.
What is the lead time for PIC18F2331-I/SP?
The standard lead time for PIC18F2331-I/SP is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
700 can ship
MOQ for out of Stock Qty:
27
5 Weeks can ship 9/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
27
$9.86
53
$7.53
79
$7.08
105 +
$6.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!