- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F2321-I/SS
Microchip Technology
PIC18F2321-I/SS
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SSOP Tube
Search Keywords: PIC18F2321ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F2321-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:25
-
Program Memory Size:8 KB
-
RAM Size:512 B
Product Guides
+
Frequently Asked Questions
Is PIC18F2321-I/SS RoHS compliant?
Yes, PIC18F2321-I/SS is RoHS compliant.
What is the lead time for PIC18F2321-I/SS?
The standard lead time for PIC18F2321-I/SS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
517
Ships today, if you order in
Manufacturer Stock:
1,587
can ship
Minimum Order Quantity:
47
Order Increment:
47
14 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
47
$3.94
94
$3.90
141
$3.87
282
$3.85
517
$3.84
1,034
$3.83
2,538
$3.82
5,029 +
$3.81
Click for Quote
Log in
to unlock special pricing