- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F2321-I/SO
PIC18F2321-I/SO
Microchip Technology
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 28 - Package type: SOIC 28 – S ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 28 - Package type: SOIC 28 – Speed 40 MHz - Flash 8 kB – SRAM 512 Bytes – EEPROM 256 Bytes - I/O: 25 – A/D: 10 bit with 10 channels – 04 Timers – MSSP – EUSART
Search Keywords: PIC18F2321ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F2321-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
27 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:25
-
Program Memory Type:Flash
-
Program Memory Size:8 KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
729
Ships today, if you order in
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
27
Order Increment:
27
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
27
$3.64
54
$3.59
108
$3.53
270
$3.48
513
$3.42
1,026
$3.41
2,511
$3.40
5,022 +
$3.39
Click for Quote
Log in
to unlock special pricing