- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F2221-I/SP
Microchip Technology
PIC18F2221-I/SP
MCU 8-bit PIC RISC 4KB Flash 5V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 4KB Flash 5V 28-Pin SPDIP Tube
Search Keywords: PIC18F2221ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F2221-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Program Memory Type:Flash
-
Number of Programmable I/Os:25
-
Program Memory Size:4 KB
-
RAM Size:512 B
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC18F2221-I/SP RoHS compliant?
Yes, PIC18F2221-I/SP is RoHS compliant.
What is the lead time for PIC18F2221-I/SP?
The standard lead time for PIC18F2221-I/SP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Manufacturer Stock:
5,250
can ship
Minimum Order Quantity:
15
Order Increment:
15
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
15
$3.96
60
$3.80
105
$3.73
255
$3.68
510
$3.62
1,005
$3.61
2,505
$3.60
5,010 +
$3.58
Click for Quote
Log in
to unlock special pricing