- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F2221-I/SO
Microchip Technology
PIC18F2221-I/SO
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 28-Pin SOIC W Tube
Search Keywords: PIC18F2221ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F2221-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
27 -
Program Memory Type:Flash
-
Number of Programmable I/Os:25
-
RAM Size:512 B
-
Program Memory Size:4 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC18F2221-I/SO RoHS compliant?
Yes, PIC18F2221-I/SO is RoHS compliant.
What is the lead time for PIC18F2221-I/SO?
The standard lead time for PIC18F2221-I/SO is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
On Order:
270
can ship 12/7/26
Minimum Order Quantity:
27
Order Increment:
27
7 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
27
$3.78
54
$3.77
108
$3.74
270
$3.70
513
$3.69
1,026
$3.68
2,511
$3.67
5,022 +
$3.66
Click for Quote
Log in
to unlock special pricing