- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F16Q41T-I/SO
Microchip Technology
PIC18F16Q41T-I/SO
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F16Q41T-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
1600 -
Program Memory Size:648884KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:188877
-
RAM Size:48886KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit