Available Replacements
Alternative Packaging
PIC18F16Q41T-I/SS PIC18F16Q41T-I/SS Microchip Technology
PIC18F16Q41T-I/SS

Microchip Technology

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F16Q41-I/SS

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube
Search Keywords: PIC18F16Q41ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F16Q41-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    67
  • RAM Size:
    48886KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash8885
  • ADC Resolution:
    12 bit
  • Number of Programmable I/Os:
    188877
  • Program Memory Size:
    648884KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F16Q41-I/SS RoHS compliant?
Yes, PIC18F16Q41-I/SS is RoHS compliant.
What is the lead time for PIC18F16Q41-I/SS?
The standard lead time for PIC18F16Q41-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
564 can ship
MOQ for out of Stock Qty:
151
5 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
151
$1.68
302
$1.27
453
$1.19
603 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!