- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F16Q41-I/P
Microchip Technology
PIC18F16Q41-I/P
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube
Search Keywords: PIC18F16Q41IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F16Q41-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
22 -
Program Memory Size:648884KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:188877
-
RAM Size:48886KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is PIC18F16Q41-I/P RoHS compliant?
Yes, PIC18F16Q41-I/P is RoHS compliant.
What is the lead time for PIC18F16Q41-I/P?
The standard lead time for PIC18F16Q41-I/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
484
Can Ship immediately
Manufacturer Stock:
6,424
can ship
Minimum Order Quantity:
22
Order Increment:
22
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
22
$1.69
110
$1.62
264
$1.59
506
$1.58
1,012
$1.54
2,508
$1.53
5,016
$1.52
7,502 +
$1.51
Click for Quote
Log in
to unlock special pricing