- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F16Q41-E/SO
Microchip Technology
PIC18F16Q41-E/SO
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube
Search Keywords: PIC18F16Q41ESO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F16Q41-E/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
38 -
Program Memory Size:648884KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:188877
-
RAM Size:48886KB
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is PIC18F16Q41-E/SO RoHS compliant?
Yes, PIC18F16Q41-E/SO is RoHS compliant.
What is the lead time for PIC18F16Q41-E/SO?
The standard lead time for PIC18F16Q41-E/SO is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,999
can ship
MOQ for out of Stock Qty:
133
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
133
$1.99
266
$1.50
399
$1.40
532 +
$1.37
Click for Quote
Log in
to unlock special pricing